Arrow Electronic Components Online
1021030BEF0200|CNCTECH|simage
1021030BEF0200|CNCTECH|limage
Cable Assembly USB

102-1030-BE-F0200

Cable Assembly USB 2m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources