Cable Assembly USB
102-1020-BE-00300
Cable Assembly USB 3m USB Type A to USB Type A 4 to 4 POS M-M 24AWG/28AWG
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
24/28
Connector Type A
USB Type A
Connector Type B
USB Type A
Gender
M-M
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Voltage Rating
30V
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80

