Arrow Electronic Components Online
1021010BL00500|CNCTECH|simage
1021010BL00500|CNCTECH|limage
케이블 어셈블리 USB

102-1010-BL-00500

Cable Assembly 5m USB Type A to USB Type A 4 to 4 POS F-M 24AWG/28AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    5
  • Wire Size (AWG)
    24/28
  • Connector Type A
    USB Type A
  • Connector Type B
    USB Type A
  • Gender
    F-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Voltage Rating
    30V
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources