Arrow Electronic Components Online
101X15W103MV4E|JOHANSON|simage
101X15W103MV4E|JOHANSON|limage
Capacitor Feed Through and Pass Through

101X15W103MV4E

Cap Pass Through 0.01uF 100VDC X7R 20% Pad Flat 0805 125°C

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.47
  • Suppression Class
    X2Y
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    2.24(Max)
  • Product Depth (mm)
    1.47(Max)
  • Product Height (mm)
    1.02(Max)
  • Product Weight (g)
    0.024
  • Family/Series
    EMCT
  • ALIAS
    101X15W103MV4E
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources