Capacitor Feed Through
101X14W471MV4T
Cap Feed Through 470pF 100VDC X7R 20% Pad Flat 0603 125°C
Johanson DielectricsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
20%
Voltage
100VDC
Dielectric
X7R
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Maximum Terminal Width (mm)
1.02
Suppression Class
X2Y
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.75(Max)
Product Depth (mm)
1.02(Max)
Product Height (mm)
0.66(Max)
Product Weight (g)
0.008

