Switch Toggle
101TL2-3
Switch Toggle ON None ON SPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
7.5@115VAC 30VDC
Actuator Length (mm)
17.27
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
IWTS
Number of Terminals
3
Terminal Pitch (mm)
9.65
Seal
Complete/Environment-Proof/Panel/Body
Seal Location
N/A/N/A/Panel/Body
Seal Description
Complete/Environment-Proof/N/A/N/A
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
72
Thread Size
15/32-32
Body Length (mm)
28.7
Bushing Length (mm)
11.94
Body Depth (mm)
15.75
Body Height (mm)
36.07
Product Weight (g)
40.82
Product Length (mm)
28.7
Product Depth (mm)
15.75
Product Height (mm)
65.28

