Arrow Electronic Components Online
Capacitor Aluminum Electrolytic

101C192U150AJ2A

Cap Aluminum Lytic 1900uF 150V -10% to 75% (34.93 X 92.08mm) Clamp Mount Screw 0.1117 Ohm 5.5A 5000h 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1900uF
  • Tolerance
    -10% to 75%
  • Voltage
    150VDC
  • ESR (Ohm)
    0.1117
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.5
  • IL (uA)
    4000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    34.93 X 92.08
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    34.93
  • Product Height (mm)
    92.08
  • Product Weight (g)
    108

Documentation and Resources

Datasheets
Design resources