Arrow Electronic Components Online
101A10119X|CONEC|simage
101A10119X|CONEC|limage
Connector Backplane

101A10119X

Conn DIN 41617 M 31 POS 5mm Solder RA Thru-Hole

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41617
  • Gender
    M
  • Number of Contacts
    31
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Product Length (mm)
    90.6
  • Product Height (mm)
    8.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources