Sensor Development Boards and Kits
101990981
MR60FDA1 Radar Sensor Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Type
Development Board
Supported Device
MR60FDA1
Supported Device Technology
Radar
Interface Type
SWD
Operating Supply Voltage Range (VDC)
4.5 to 6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60

