Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.85
Category
mmWave Sensor
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
5

