Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.33.38.00
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
Module
Sensing Current Type
AC
Maximum Output Voltage (V)
1
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Package Width
13
Package Length
13
Order Quantity
