Arrow Electronic Components Online
101990062|SEEED|simage
101990062|SEEED|limage
Current Sensors

101990062

Current Sensor 0 to 25 AC Current

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.33.38.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC
  • Maximum Output Voltage (V)
    1
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Width
    13 mm
  • Package Length
    13 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources