Arrow Electronic Components Online
101990029|SEEED|simage
101990029|SEEED|limage
電流センサ

101990029

Current Sensor 0 to 100 AC Current

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.33.38.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Width
    13
  • Package Length
    13

Documentation and Resources

Datasheets
Design resources