Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Battery Holder
  • Body Material
    PBT
  • Number of Cells
    1
  • Product Depth (mm)
    19.05
  • Product Length (mm)
    21.84
  • Product Height (mm)
    12.7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources