Connector Circular
1017635
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Screw
Contact Material
Brass
Contact Plating
Silver
Housing Color
Black
Maximum Current Rating (A)
35
Product Weight (g)
78.736
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
2000
Product Length (mm)
107.5
Product Depth (mm)
37.6
Product Height (mm)
37.6

