Connector Terminal Blocks
1017522
Conn PC Terminal Block 3 POS 6.35mm Solder RA Thru-Hole 41A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
6.35
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Length (mm)
19.85
Product Depth (mm)
20.75
Product Height (mm)
23.4
Housing Color
Green
Mounting
Through Hole

