Connector Terminal Blocks
1017516
Conn PC Terminal Block 4 POS 6.35mm Solder RA Thru-Hole 41A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
6.35
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Length (mm)
26.2
Product Depth (mm)
20.75
Housing Color
Green
Mounting
Through Hole

