Connector SCSI
10168-6010EC
Conn Mini D Ribbon PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
PL
Number of Terminals
68
Number of Contacts
68
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
52.5
Product Depth (mm)
9.1
Product Height (mm)
12.7
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper

