Connector Headers and PCB Receptacles
10163419-0411002LF
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD T/R
Amphenol Communications SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Board to Board
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Depth (mm)
6
Product Height (mm)
4.55
Mounting
Surface Mount
Order Quantity

