Connector Headers and PCB Receptacles
10163418-0411002LF
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD T/R
Amphenol Communications SolutionsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Board to Board
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VDC, 100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Depth (mm)
6
Product Height (mm)
4.27
Mounting
Surface Mount
Family/Series
10163418
Quantity Packaging
1000
Order Quantity

