Arrow Electronic Components Online
101625821134115LF|FCI|simage
101625821134115LF|FCI|limage
Connector Headers and PCB Receptacles

10162582-1134115LF

Conn Board to Board HDR 15 POS 0.5mm Solder ST Top Entry SMD T/R

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.3
  • Product Depth (mm)
    5.59
  • Product Height (mm)
    3.6
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources