Connector Headers and PCB Receptacles
10157096-01551LF
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST SMD T/R
Amphenol Communications SolutionsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC, 50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
17.35
Product Depth (mm)
7.3
Product Height (mm)
5.4
Mounting
Surface Mount
Order Quantity

