Connector Headers and PCB Receptacles
10155500-A308KLF
Conn Shrouded Header HDR 8 POS 1.27mm Solder RA Side Entry SMD Minitek MicroSpaceXS™ T/R
Amphenol Communications SolutionsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.43
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
17.64
Product Depth (mm)
15.24
Product Height (mm)
9.7
Tradename
Minitek MicroSpaceXS™
Contact Plating Thickness
(0.76/1.27)um
Mounting
Surface Mount
Order Quantity

