Connector Card Edge
10146065-122X0LF
PCI Express® GEN 4 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
98
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Mounting Styles
2 Metal Hold Down
Maximum Current Rating (A)
1.1
Maximum Voltage Rating
29.9VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
58
Product Depth (mm)
9.2
Product Height (mm)
11.25
Mounting
Surface Mount

