Connector Headers and PCB Receptacles
10143762-102LF
OCTIS™ - Power, Input Output Connectors, Octis plug kit with 3 position power (26mm pitch),Screw Version
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3Power
Number of Rows
2
Termination Method
Screw
Terminal Pitch (mm)
26
Body Orientation
Straight
Maximum Current Rating (A)
16
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Weight (g)
72.5
Tradename
OCTIS™
Mounting
Cable Mount
Order Quantity

