Connector Headers and PCB Receptacles
10143578-316KLF
Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, SMT, 16 Position
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
2.43
Maximum Current Rating (A)
4
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
29.34
Product Depth (mm)
8.1
Product Height (mm)
13.35
Mounting
Surface Mount

