Arrow Electronic Components Online
10140|CINCH|simage
10140|CINCH|limage
Connector Terminal Blocks

10140

Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount 15A

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    20
  • Terminal Pitch (mm)
    9.53
  • Number of Rows
    2
  • Number of Circuits
    10
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    111.93
  • Product Height (mm)
    28.58
  • Housing Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources