Cable Accessories
1013892
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker Carrier
Color
Transparent
Body Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
80
Product Length (mm)
23
Product Depth (mm)
5.6

