Connector Accessories
10138458-101LF
OCTIS™ - Accessories, Input Output Connectors, Bulk Head Receptacle SFP
Amphenol Communications SolutionsProduct Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Typ
Panel Gasket
Körperausrichtung
Straight
Material
Silicone
Befestigung
Panel Mount
Verpackung
Tray
Produktlänge (mm)
25.8
Produkttiefe (mm)
24.7
Produkthöhe (mm)
38
Handelsname
OCTIS™
Order Quantity

