Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Lens Shape Type
Round
Material
Polycarbonate
Product Diameter (mm)
20
Product Length (mm)
0.85
Product Depth (mm)
19.8
Product Height (mm)
9.9

