Connector Card Edge
10137945-10000RLF
Conn Card Edge SKT 36 POS 1mm Solder ST Thru-Hole T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8531.80.90.51
Automotive
Unknown
PPAP
Unknown
Type
Card Edge
Gender
SKT
Number of Contacts
36
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Packaging
Tape and Reel
Product Weight (g)
2.48
Mounting
Through Hole

