Connector Headers and PCB Receptacles
10137924-1831LF
Minitek Reg Pwr 3.0 Wire To Board Connector Header Dual Row Right Angle SMT Tails And Hold Down 15 Gold Plating Black Color 18 Positions Glow Wire Compatible
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
M
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Maximum Current Rating (A)
8.5
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel

