Connector Headers and PCB Receptacles
10137867-0212LF
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Minitek® Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
9.65
Product Height (mm)
5.56
Tradename
Minitek®
Mounting
Surface Mount
Order Quantity

