Arrow Electronic Components Online
101378490010LF|FCI|simage
101378490010LF|FCI|limage
Connector Telephone and Telecom

10137849-0010LF

INDUSTRIAL MINI I/O 1.27mm PITCH RECEPTACLE VERTICAL PIP TYPE I

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Data Rate
    1Gbps
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    60VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    1500
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    12.35
  • Product Depth (mm)
    19.35
  • Product Height (mm)
    8.42
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources