Connector Telephone and Telecom
10137237-0010LF
MINI I/O CONN 1.27mm PITCH 8P HDR ASS'Y RIGHT ANGLE SMT TYPE I
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Industrial Mini I/O
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Data Rate
1Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
60VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
1500
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
9.81
Product Depth (mm)
15
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

