Arrow Electronic Components Online
1013706400021LF|FCI|limage
1013706400021LF|FCI|simage
Connector USB

10137064-00021LF

USB3.1 GEN 1 Type C Connector, Input Output Connector, Receptacle Connector, Right Angle Mid Mount Dual SMT (Short Body), 30 uin gold plating

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.1 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (5/1.25/0.25)/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12
  • Product Depth (mm)
    8.15
  • Product Height (mm)
    3.14
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources