Arrow Electronic Components Online
10133694101LF|FCI|simage
10133694101LF|FCI|limage
Connector Accessories

10133694-101LF

OCTIS, Input Output Connectors, SFP Short Cage PIP

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP Gage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Material
    Copper Alloy
  • Plating
    Tin Over Nickel
  • Mounting
    Through Hole
  • Packaging
    Tray
  • Product Length (mm)
    16.4
  • Product Depth (mm)
    18.6
  • Product Height (mm)
    11.4

Documentation and Resources

Datasheets
Design resources