Connector Socket
10133530-2421306LF
DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Number of Contacts
288
Termination Method
Solder
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
1.2V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Housing Color
Black

