Connector Contact
10132447-111PLF
Contact SKT Crimp ST Cable Mount 16-20AWG T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
12.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Wire Size (AWG)
16-20
Mounting
Cable Mount

