Arrow Electronic Components Online
1013244518LF|FCI|simage
1013244518LF|FCI|limage
Reduced Price
Connector Discrete Wire Housing

10132445-18LF

Minitek® Pwr 3.0 HCC, Wire to Board connector, Receptacle Housing, Dual row, 18 positions Glow Wire Compatible

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    1000
  • Packaging
    Bag
  • Product Length (mm)
    27.85
  • Product Depth (mm)
    14.2
  • Product Height (mm)
    10.4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources