Connector Card Edge
10131758-0051LF
Conn PCIe M.2 Card Edge SKT 67 POS 0.25mm Solder RA SMD PCIe® Reel
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCIe M.2 Card Edge
Gender
SKT
Card Type
PCI Express
Card Thickness (mm)
0.8
Number of Contacts
67
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.25
Body Orientation
Right Angle
Mounting Styles
2 Hold Down Pegs
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
60
Packaging
Reel
Product Length (mm)
21.85
Product Depth (mm)
6.7
Product Height (mm)
8.5
Tradename
PCIe®
Mounting
Surface Mount

