Arrow Electronic Components Online
101313190621100LF|FCI|simage
101313190621100LF|FCI|limage
Connector Headers and PCB Receptacles

10131319-0621100LF

Minitek® Pwr 4.2 HCC, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, Natural Color, 6 positions, Non Glow Wire Compatible

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    4.2
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Length (mm)
    13.8
  • Product Depth (mm)
    10.95
  • Product Height (mm)
    12.8
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources