Connector Headers and PCB Receptacles
10129381-950002BLF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
110VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Weight (g)
4.04
Product Length (mm)
10.67
Product Depth (mm)
4.83
Product Height (mm)
8.38
Tail Length (mm)
2.29
Mounting
Through Hole

