Connector Headers and PCB Receptacles
10129380-905001ALF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
110VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.43
Product Length (mm)
9.65
Product Depth (mm)
4.83
Product Height (mm)
9.65
Mounting
Surface Mount

