Connector SCSI
10126-3000PC
Conn Mini D Ribbon PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
PL
Number of Terminals
26
Number of Contacts
26
Number of Ports
1
Termination Method
Solder Cup
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
25.8
Product Depth (mm)
19.3
Product Height (mm)
9.1
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

