Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8539.90.0000
Type
TIR Lens
Number of LEDs
1
Lens Shape Type
Circular
Material
LEXAN LS2
Product Diameter (mm)
26.5
Product Length (mm)
26.5
Product Depth (mm)
26.95
Product Height (mm)
13.9

