Cable Assembly USB
10123787-Z0030YYLF
Cable Assembly USB/Power 0.304m 20-28AWG USB to USB 8 to 8 POS PL-PL Bag
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.3
Wire Size (AWG)
20/28
Connector Type A
USB/Power
Connector Type B
USB/Power
Gender
M-M

