Connector Backplane
10123422-101LF
AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Receptacle, small press-fit
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
150
Termination Method
Press Fit
Terminal Pitch (mm)
1.4
Body Orientation
Right Angle
Packaging
Tube
Product Length (mm)
19.9
Product Depth (mm)
35.8
Product Height (mm)
23.9
Mounting
Through Hole

