Connector SCSI
10122998-001C-TRLF
SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
SAS
Gender
RCP
Number of Contacts
29
Termination Method
Solder
Body Orientation
Straight
Packaging
Tape and Reel
Product Weight (g)
1.5
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Copper Alloy

