Arrow Electronic Components Online
10120513002CTRLF|FCI|simage
10120513002CTRLF|FCI|limage
Connector SCSI

10120513-002C-TRLF

SAS/PCIe 3.0 (U.2) Connectors, Storage and Server Connector, 68 Position Vertical Recep SMT, 12Gb/s

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SCSI
  • Gender
    RCP
  • Number of Terminals
    68
  • Number of Contacts
    68
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27/0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    45.75
  • Product Depth (mm)
    6.06
  • Product Height (mm)
    9.85
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources